
Y4947V0330VV0L | |
|---|---|
DigiKey Part Number | Y4947V0330VV0L-ND |
Manufacturer | |
Manufacturer Product Number | Y4947V0330VV0L |
Description | RES NTWRK 4 RES MULT OHM RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5k, 2.5k, 5k, 10k Ohm ±0.005% 300mW Power Per Element Voltage Divider 4 Resistor Network/Array ±2ppm/°C Radial - 5 Leads |
Category | Power Per Element 300mW |
Manufacturer VPG Foil Resistors | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Applications Voltage Divider (TCR Matched) |
Part Status Active | Mounting Type Through Hole |
Circuit Type Voltage Divider | Package / Case Radial - 5 Leads |
Resistance (Ohms) 1.5k, 2.5k, 5k, 10k | Supplier Device Package Radial Lead |
Tolerance ±0.005% | Size / Dimension 1.200" L x 0.245" W (30.48mm x 6.22mm) |
Number of Resistors 4 | Height - Seated (Max) 0.413" (10.49mm) |
Number of Pins 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥14,557.40000 | ¥363,935 |
| Unit Price without JCT: | ¥14,557.40000 |
|---|---|
| Unit Price with JCT: | ¥16,013.14000 |

