Parametric Equivalent
Parametric Equivalent

Y407840K0000B9L | |
|---|---|
DigiKey Part Number | Y407840K0000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y407840K0000B9L |
Description | RES 40K OHM .3W .1% RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 40 kOhms ±0.1% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y407840K0000B9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient 0.0ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.415" L x 0.162" W (10.54mm x 4.11mm) |
Tolerance | Height - Seated (Max) 0.450" (11.43mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y007840K0000B0L | VPG Foil Resistors | 0 | Y007840K0000B0L-ND | ¥13,342.52000 | Parametric Equivalent |
| Y007840K0000B9L | VPG Foil Resistors | 0 | Y007840K0000B9L-ND | ¥13,342.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥13,342.52000 | ¥333,563 |
| Unit Price without JCT: | ¥13,342.52000 |
|---|---|
| Unit Price with JCT: | ¥14,676.77200 |


