Similar
Similar

Y40471K00000T0W | |
|---|---|
DigiKey Part Number | Y40471K00000T0W-ND |
Manufacturer | |
Manufacturer Product Number | Y40471K00000T0W |
Description | RES SMD 1K OHM 0.01% 1/10W 1505 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.1W, 1/10W Chip Resistor Nonstandard Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y40471K00000T0W Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y14551K00000T0W | VPG Foil Resistors | 0 | Y14551K00000T0W-ND | ¥2,530.82000 | Similar |
| Y14551K00000T9W | VPG Foil Resistors | 0 | Y14551K00000T9W-ND | ¥2,530.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥6,500.24000 | ¥162,506 |
| Unit Price without JCT: | ¥6,500.24000 |
|---|---|
| Unit Price with JCT: | ¥7,150.26400 |

