
Y4027100K000B0R | |
|---|---|
DigiKey Part Number | Y4027100K000B0R-ND |
Manufacturer | |
Manufacturer Product Number | Y4027100K000B0R |
Description | FRSM2512 100K00 TCR0.2 0.1% B T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y4027100K000B0R Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.249" L x 0.127" W (6.32mm x 3.23mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥4,310.00000 | ¥215,500 |
| Unit Price without JCT: | ¥4,310.00000 |
|---|---|
| Unit Price with JCT: | ¥4,741.00000 |

