Y402520K0000Q9R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: ¥6,290.12500
Datasheet
20 kOhms ±0.02% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 kOhms ±0.02% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Moisture Resistant, Non-Inductive Metal Foil

Y402520K0000Q9R

DigiKey Part Number
Y402520K0000Q9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y402520K0000Q9R
Description
RES SMD 20K OHM 0.02% 1/2W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.02% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y402520K0000Q9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.198" L x 0.097" W (5.03mm x 2.46mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y162720K0000T9RVPG Foil Resistors0Y162720K0000T9R-ND¥0.00000Upgrade
Y402520K0000T6RVPG Foil Resistors0Y402520K0000T6R-ND¥6,290.12500Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥2,057.64400¥2,057,644
Manufacturers Standard Package
Unit Price without JCT:¥2,057.64400
Unit Price with JCT:¥2,263.40840