Upgrade
Upgrade


Y402520K0000Q6R | |
|---|---|
DigiKey Part Number | Y402520K0000Q6R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y402520K0000Q6R |
Description | RES SMD 20K OHM 0.02% 1/2W 2010 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.02% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y402520K0000Q6R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.198" L x 0.097" W (5.03mm x 2.46mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y162720K0000T9R | VPG Foil Resistors | 0 | Y162720K0000T9R-ND | ¥0.00000 | Upgrade |
| Y402520K0000T6R | VPG Foil Resistors | 0 | Y402520K0000T6R-ND | ¥6,290.12500 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥5,469.58400 | ¥5,469,584 |
| Unit Price without JCT: | ¥5,469.58400 |
|---|---|
| Unit Price with JCT: | ¥6,016.54240 |



