
Y40242K40000T5R | |
|---|---|
DigiKey Part Number | Y40242K40000T5R-ND |
Manufacturer | |
Manufacturer Product Number | Y40242K40000T5R |
Description | V/N 303264 2K4000 0.01% B T 1571 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±0.01% 0.3W Chip Resistor Nonstandard Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y40242K40000T5R Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Strip | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.150" L x 0.062" W (3.81mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥9,390.80000 | ¥93,908 |
| Unit Price without JCT: | ¥9,390.80000 |
|---|---|
| Unit Price with JCT: | ¥10,329.88000 |

