

Y40235R00000D9W | |
|---|---|
DigiKey Part Number | Y40235R00000D9W-ND |
Manufacturer | |
Manufacturer Product Number | Y40235R00000D9W |
Description | RES SMD 5 OHM 0.5% 0.3W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±0.5% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y40235R00000D9W Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥2,035.97000 | ¥203,597 |
| Unit Price without JCT: | ¥2,035.97000 |
|---|---|
| Unit Price with JCT: | ¥2,239.56700 |

