

Y402317K8571T0R | |
|---|---|
DigiKey Part Number | Y402317K8571T0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y402317K8571T0R |
Description | RES SMD 17.8571K OHM 0.3W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17.8571 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y402317K8571T0R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥1,558.58800 | ¥1,558,588 |
| Unit Price without JCT: | ¥1,558.58800 |
|---|---|
| Unit Price with JCT: | ¥1,714.44680 |

