Direct


Y40228K00000T0W | |
|---|---|
DigiKey Part Number | Y40228K00000T0W-ND |
Manufacturer | |
Manufacturer Product Number | Y40228K00000T0W |
Description | RES SMD 8K OHM 0.01% 1/5W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y40228K00000T0W Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y40728K00000T9W | VPG Foil Resistors | 0 | Y40728K00000T9W-ND | ¥1,333.11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥2,470.32000 | ¥247,032 |
| Unit Price without JCT: | ¥2,470.32000 |
|---|---|
| Unit Price with JCT: | ¥2,717.35200 |


