
Y40223K00000T6R | |
---|---|
DigiKey Part Number | Y40223K00000T6R-ND |
Manufacturer | |
Manufacturer Product Number | Y40223K00000T6R |
Description | V/N 303262U 3K0000 0.01% B T 157 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y40223K00000T6R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ¥11,073.00000 | ¥110,730 |
Unit Price without JCT: | ¥11,073.00000 |
---|---|
Unit Price with JCT: | ¥12,180.30000 |