
Y21234R00000Q9R | |
---|---|
DigiKey Part Number | Y21234R00000Q9R-ND |
Manufacturer | |
Manufacturer Product Number | Y21234R00000Q9R |
Description | VPR221SZT 4R0000 0.02% T/R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±0.02% 8W Chip Resistor TO-220-4, SMD Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y21234R00000Q9R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-220-4, SMD | |
Supplier Device Package | ||
Size / Dimension | 0.400" L x 0.360" W (10.15mm x 9.15mm) | |
Height - Seated (Max) | 0.158" (4.01mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | ¥10,859.88000 | ¥271,497 |
Unit Price without JCT: | ¥10,859.88000 |
---|---|
Unit Price with JCT: | ¥11,945.86800 |