Image for Y174668K1000T0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y174668K1000T0L

DigiKey Part Number
Y174668K1000T0L-ND
Manufacturer
Manufacturer Product Number
Y174668K1000T0L
Description
RES SMD 68.1K OHM 0.4W 3017
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68.1 kOhms ±0.01% 0.4W, 2/5W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y174668K1000T0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
3017 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.287" L x 0.170" W (7.29mm x 4.32mm)
Tolerance
Height - Seated (Max)
0.122" (3.10mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
25¥3,572.64000¥89,316
Manufacturers Standard Package
Unit Price without JCT:¥3,572.64000
Unit Price with JCT:¥3,929.90400