Image for Y17462K32000Q0R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y17462K32000Q0R

DigiKey Part Number
Y17462K32000Q0R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y17462K32000Q0R
Description
RES SMD 2.32K OHM 0.6W 3017
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.32 kOhms ±0.02% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y17462K32000Q0R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
3017 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.287" L x 0.170" W (7.29mm x 4.32mm)
Tolerance
Height - Seated (Max)
0.122" (3.10mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥1,507.40300¥1,507,403
Manufacturers Standard Package
Unit Price without JCT:¥1,507.40300
Unit Price with JCT:¥1,658.14330