Y174624K0000B9L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: ¥3,273.04000
Datasheet
Image for Y174624K0000B9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y174624K0000B9L

DigiKey Part Number
Y174624K0000B9L-ND
Manufacturer
Manufacturer Product Number
Y174624K0000B9L
Description
RES SMD 24K OHM 0.1% 0.6W J LEAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
24 kOhms ±0.1% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y174624K0000B9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
3017 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.287" L x 0.170" W (7.29mm x 4.32mm)
Tolerance
Height - Seated (Max)
0.122" (3.10mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y174624K0000Q0LVPG Foil Resistors0Y174624K0000Q0L-ND¥3,273.04000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
25¥2,902.92000¥72,573
Manufacturers Standard Package
Unit Price without JCT:¥2,902.92000
Unit Price with JCT:¥3,193.21200