
Y174610R0000D5R | |
|---|---|
DigiKey Part Number | Y174610R0000D5R-ND |
Manufacturer | |
Manufacturer Product Number | Y174610R0000D5R |
Description | V/N 303140 10R000 0.5% B T 15575 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.6W Chip Resistor 3017 J-Lead Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y174610R0000D5R Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Strip | Package / Case 3017 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥8,896.60000 | ¥88,966 |
| Unit Price without JCT: | ¥8,896.60000 |
|---|---|
| Unit Price with JCT: | ¥9,786.26000 |

