Parametric Equivalent

Y172650R0000V0L | |
|---|---|
DigiKey Part Number | Y172650R0000V0L-ND |
Manufacturer | |
Manufacturer Product Number | Y172650R0000V0L |
Description | RES 50 OHM 1W .005% AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.005% 1W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y172650R0000V0L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.500" Dia x 1.000" L (12.70mm x 25.40mm) |
Tolerance | Number of Terminations 4 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y172650R0000V9L | VPG Foil Resistors | 0 | Y172650R0000V9L-ND | ¥22,923.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥22,923.24000 | ¥573,081 |
| Unit Price without JCT: | ¥22,923.24000 |
|---|---|
| Unit Price with JCT: | ¥25,215.56400 |

