Image for Y1692V0466TT0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1692V0466TT0L

DigiKey Part Number
Y1692V0466TT0L-ND
Manufacturer
Manufacturer Product Number
Y1692V0466TT0L
Description
RES NTWRK 2 RES MULT OHM RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10k, 33k Ohm ±0.01% 300mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±0.1ppm/°C
Manufacturer
VPG Foil Resistors
Number of Pins
3
Series
Power Per Element
300mW
Packaging
Bulk
Temperature Coefficient
±0.2ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Voltage Divider
Applications
Voltage Divider (TCR Matched)
Resistance (Ohms)
10k, 33k
Mounting Type
Through Hole
Tolerance
±0.01%
Package / Case
Radial - 3 Leads
Number of Resistors
2
Size / Dimension
0.575" L x 0.160" W (14.61mm x 4.06mm)
Resistor Matching Ratio
±0.005%
Height - Seated (Max)
0.413" (10.49mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
25¥12,179.36000¥304,484
Manufacturers Standard Package
Unit Price without JCT:¥12,179.36000
Unit Price with JCT:¥13,397.29600