Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y1685V0001QT9R | |
|---|---|
DigiKey Part Number | Y1685V0001QT9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y1685V0001QT9R |
Description | RES NETWORK 2 RES 10K OHM 1505 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.02% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1505 (3812 Metric) |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±0.1ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 3 |
Series | Power Per Element 50mW |
Packaging Tape & Reel (TR) | Temperature Coefficient ±0.2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 10k | Mounting Type Surface Mount |
Tolerance ±0.02% | Package / Case 1505 (3812 Metric) |
Number of Resistors 2 | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Resistor Matching Ratio ±0.01% | Height - Seated (Max) 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1685V0001QT0W | VPG Foil Resistors | 0 | Y1685V0001QT0W-ND | ¥4,768.92000 | Parametric Equivalent |
| Y1685V0001TT0R | VPG Foil Resistors | 0 | Y1685V0001TT0R-ND | ¥2,822.86200 | Parametric Equivalent |
| Y1685V0001TT0W | VPG Foil Resistors | 0 | Y1685V0001TT0W-ND | ¥5,078.80000 | Parametric Equivalent |
| Y1685V0001TT9R | VPG Foil Resistors | 427 | 804-Y1685V0001TT9RCT-ND | ¥5,017.00000 | Parametric Equivalent |
| Y1685V0001TT9W | VPG Foil Resistors | 54 | Y1685-10K/10K-ND | ¥8,800.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥2,351.95840 | ¥5,879,896 |
| Unit Price without JCT: | ¥2,351.95840 |
|---|---|
| Unit Price with JCT: | ¥2,587.15424 |


