Upgrade
Upgrade
Upgrade
Upgrade

Y1685V0001BB0W | |
|---|---|
DigiKey Part Number | Y1685V0001BB0W-ND |
Manufacturer | |
Manufacturer Product Number | Y1685V0001BB0W |
Description | RES NETWORK 2 RES 10K OHM 1505 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.1% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1505 (3812 Metric) |
EDA/CAD Models | Y1685V0001BB0W Models |
Category | Number of Pins 3 |
Manufacturer VPG Foil Resistors | Power Per Element 50mW |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Voltage Divider | Mounting Type Surface Mount |
Resistance (Ohms) 10k | Package / Case 1505 (3812 Metric) |
Tolerance ±0.1% | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Number of Resistors 2 | Height - Seated (Max) 0.025" (0.64mm) |
Resistor-Ratio-Drift ±0.1ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1685V0001QT0W | VPG Foil Resistors | 0 | Y1685V0001QT0W-ND | ¥4,768.92000 | Upgrade |
| Y1685V0001TQ0W | VPG Foil Resistors | 0 | Y1685V0001TQ0W-ND | ¥4,922.72000 | Upgrade |
| Y1685V0001TT0R | VPG Foil Resistors | 0 | Y1685V0001TT0R-ND | ¥2,822.86200 | Upgrade |
| Y1685V0001TT0W | VPG Foil Resistors | 0 | Y1685V0001TT0W-ND | ¥5,078.80000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥4,104.38000 | ¥205,219 |
| Unit Price without JCT: | ¥4,104.38000 |
|---|---|
| Unit Price with JCT: | ¥4,514.81800 |


