Y16361K82000T1R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ¥2,228.18000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ¥1,125.53000
Datasheet
1.82 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16361K82000T1R

DigiKey Part Number
804-Y16361K82000T1R-ND
Manufacturer
Manufacturer Product Number
Y16361K82000T1R
Description
V/N 303133 1K8200 0.01% B T 1555
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1.82 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y16361K82000T0RVPG Foil Resistors0804-Y16361K82000T0R-ND¥2,228.18000Parametric Equivalent
Y40211K82000T0RVPG Foil Resistors0804-Y40211K82000T0R-ND¥1,125.53000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
10¥8,133.00000¥81,330
Manufacturers Standard Package
Unit Price without JCT:¥8,133.00000
Unit Price with JCT:¥8,946.30000