100 kOhms ±0.01% 0.6W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 kOhms ±0.01% 0.6W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
VFCP Series

Y1633100K000T9W

DigiKey Part Number
Y1633-100KB-ND
Manufacturer
Manufacturer Product Number
Y1633100K000T9W
Description
RES SMD 100K OHM 0.01% 0.6W 2512
Customer Reference
Detailed Description
100 kOhms ±0.01% 0.6W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y1633100K000T9W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tray
Package / Case
2512 (6332 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types