Parametric Equivalent

Y163020K0090T0R | |
|---|---|
DigiKey Part Number | 804-Y163020K0090T0R-ND |
Manufacturer | |
Manufacturer Product Number | Y163020K0090T0R |
Description | VFCP1206 20K009 TCR0.2 0.01% B T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20.009 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y163020K0090T9R | VPG Foil Resistors | 0 | 804-Y163020K0090T9R-ND | ¥1,740.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,740.25000 | ¥174,025 |
| Unit Price without JCT: | ¥1,740.25000 |
|---|---|
| Unit Price with JCT: | ¥1,914.27500 |


