FOIL-2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16279K80000T9R

DigiKey Part Number
Y16279K80000T9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y16279K80000T9R
Description
RES SMD 9.8K OHM 0.01% 1/2W 2010
Customer Reference
Detailed Description
9.8 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y16279K80000T9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.198" L x 0.097" W (5.03mm x 2.46mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.