
Y16271K00000T9R | |
|---|---|
DigiKey Part Number | Y1627-1KTR-ND - Tape & Reel (TR) Y1627-1KCT-ND - Cut Tape (CT) Y1627-1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y16271K00000T9R |
Description | RES SMD 1K OHM 0.01% 1/2W 2010 |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16271K00000T9R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Package / Case 2010 (5025 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.198" L x 0.097" W (5.03mm x 2.46mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,915.00000 | ¥5,915 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥3,293.88000 | ¥329,388 |
| Unit Price without JCT: | ¥5,915.00000 |
|---|---|
| Unit Price with JCT: | ¥6,506.50000 |

