1 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16271K00000T9R

DigiKey Part Number
Y1627-1KTR-ND - Tape & Reel (TR)
Y1627-1KCT-ND - Cut Tape (CT)
Y1627-1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y16271K00000T9R
Description
RES SMD 1K OHM 0.01% 1/2W 2010
Customer Reference
Detailed Description
1 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y16271K00000T9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Package / Case
2010 (5025 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.198" L x 0.097" W (5.03mm x 2.46mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥5,915.00000¥5,915
Tape & Reel (TR)
QuantityUnit PriceExt Price
100¥3,293.88000¥329,388
Manufacturers Standard Package
Unit Price without JCT:¥5,915.00000
Unit Price with JCT:¥6,506.50000