Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y162718K2000T15R | |
|---|---|
DigiKey Part Number | 804-Y162718K2000T15R-ND |
Manufacturer | |
Manufacturer Product Number | Y162718K2000T15R |
Description | V/N 303137U 18K200 0.01% B T 155 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 2010 (5025 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.198" L x 0.097" W (5.03mm x 2.46mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y162718K2000T13R | VPG Foil Resistors | 0 | 804-Y162718K2000T13R-ND | ¥10,588.50000 | Parametric Equivalent |
| Y402518K2000T0R | VPG Foil Resistors | 0 | 804-Y402518K2000T0R-ND | ¥2,563.88000 | Parametric Equivalent |
| Y402518K2000T0W | VPG Foil Resistors | 0 | 804-Y402518K2000T0W-ND | ¥2,563.88000 | Parametric Equivalent |
| Y402518K2000T5R | VPG Foil Resistors | 0 | 804-Y402518K2000T5R-ND | ¥10,511.20000 | Parametric Equivalent |
| Y402518K2000T6R | VPG Foil Resistors | 0 | 804-Y402518K2000T6R-ND | ¥14,639.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥14,935.80000 | ¥149,358 |
| Unit Price without JCT: | ¥14,935.80000 |
|---|---|
| Unit Price with JCT: | ¥16,429.38000 |


