Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y16258K04700Q0W | |
|---|---|
DigiKey Part Number | 804-Y16258K04700Q0W-ND |
Manufacturer | |
Manufacturer Product Number | Y16258K04700Q0W |
Description | VSMP1206 8K0470 TCR0.2 0.02% B W |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 8.047 kOhms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y16258K04700Q9R | VPG Foil Resistors | 0 | 804-Y16258K04700Q9R-ND | ¥2,318.39000 | Parametric Equivalent |
| Y40238K04700Q0W | VPG Foil Resistors | 0 | 804-Y40238K04700Q0W-ND | ¥2,141.15000 | Parametric Equivalent |
| Y40238K04700Q9R | VPG Foil Resistors | 0 | 804-Y40238K04700Q9R-ND | ¥2,141.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥2,318.39000 | ¥231,839 |
| Unit Price without JCT: | ¥2,318.39000 |
|---|---|
| Unit Price with JCT: | ¥2,550.22900 |


