
Y1625374R000Q23R | |
|---|---|
DigiKey Part Number | Y1625374R000Q23R-ND |
Manufacturer | |
Manufacturer Product Number | Y1625374R000Q23R |
Description | V/N 303135 374R00 0.02% B T 1555 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 374 Ohms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1625374R000Q23R Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Strip | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥7,829.00000 | ¥78,290 |
| Unit Price without JCT: | ¥7,829.00000 |
|---|---|
| Unit Price with JCT: | ¥8,611.90000 |

