
Y16241K54000T0R | |
|---|---|
DigiKey Part Number | Y16241K54000T0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y16241K54000T0R |
Description | RES SMD 1.54KOHM 0.01% 1/5W 0805 |
Customer Reference | |
Detailed Description | 1.54 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16241K54000T0R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |

