
Y16118K80000T9R | |
|---|---|
DigiKey Part Number | Y16118K80000T9R-ND |
Manufacturer | |
Manufacturer Product Number | Y16118K80000T9R |
Description | VSM2010 8K8000 TCR2 0.01% S T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.8 kOhms ±0.01% 0.3W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16118K80000T9R Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Strip | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.198" L x 0.097" W (5.03mm x 2.46mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥2,880.40000 | ¥288,040 |
| Unit Price without JCT: | ¥2,880.40000 |
|---|---|
| Unit Price with JCT: | ¥3,168.44000 |

