
Y16116K98000T9R | |
|---|---|
DigiKey Part Number | Y16116K98000T9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y16116K98000T9R |
Description | RES SMD 6.98KOHM 0.01% 0.3W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±0.01% 0.3W Chip Resistor 2010 (5025 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16116K98000T9R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.198" L x 0.097" W (5.03mm x 2.46mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥2,216.31760 | ¥5,540,794 |
| Unit Price without JCT: | ¥2,216.31760 |
|---|---|
| Unit Price with JCT: | ¥2,437.94936 |

