Upgrade

Y16072R50000F9W | |
|---|---|
DigiKey Part Number | Y16072R50000F9W-ND |
Manufacturer | |
Manufacturer Product Number | Y16072R50000F9W |
Description | RES SMD 2.5OHM 1% 1/2W 2516 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2.5 Ohms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y16072R50000F9W Models |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case Wide 2516 (6440 Metric), 1625 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.160" L x 0.250" W (4.06mm x 6.35mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y16072R50000E9W | VPG Foil Resistors | 0 | Y16072R50000E9W-ND | ¥3,181.42000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥2,581.92000 | ¥129,096 |
| Unit Price without JCT: | ¥2,581.92000 |
|---|---|
| Unit Price with JCT: | ¥2,840.11200 |

