
Y1521V0393TT0L | |
---|---|
DigiKey Part Number | Y1521V0393TT0L-ND |
Manufacturer | |
Manufacturer Product Number | Y1521V0393TT0L |
Description | RES ARRAY 4 RES MULT OHM 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100, 9.9k Ohm ±0.01% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | Y1521V0393TT0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100, 9.9k | |
Tolerance | ±0.01% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.01% | |
Resistor-Ratio-Drift | ±0.5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.295" W (13.21mm x 7.49mm) | |
Height - Seated (Max) | 0.180" (4.57mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | ¥11,088.80000 | ¥277,220 |
Unit Price without JCT: | ¥11,088.80000 |
---|---|
Unit Price with JCT: | ¥12,197.68000 |