
Y1521V0311VV0L | |
|---|---|
DigiKey Part Number | Y1521V0311VV0L-ND |
Manufacturer | |
Manufacturer Product Number | Y1521V0311VV0L |
Description | RES ARRAY 4 RES 25K OHM 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25k Ohm ±0.005% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SMD, Gull Wing |
EDA/CAD Models | Y1521V0311VV0L Models |
Category | Resistor-Ratio-Drift ±0.5ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 8 |
Series | Power Per Element 100mW |
Packaging Bulk | Temperature Coefficient ±2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 25k | Package / Case 8-SMD, Gull Wing |
Tolerance ±0.005% | Size / Dimension 0.520" L x 0.295" W (13.21mm x 7.49mm) |
Number of Resistors 4 | Height - Seated (Max) 0.180" (4.57mm) |
Resistor Matching Ratio ±0.005% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥11,368.36000 | ¥284,209 |
| Unit Price without JCT: | ¥11,368.36000 |
|---|---|
| Unit Price with JCT: | ¥12,505.19600 |

