
Y149613K3000Q0R | |
|---|---|
DigiKey Part Number | Y149613K3000Q0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y149613K3000Q0R |
Description | RES SMD 13.3K OHM 0.15W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±0.02% 0.15W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y149613K3000Q0R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥1,563.70680 | ¥3,909,267 |
| Unit Price without JCT: | ¥1,563.70680 |
|---|---|
| Unit Price with JCT: | ¥1,720.07748 |

