Y1454700R000T9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ¥4,378.20000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ¥5,607.32000
Datasheet
Image for Y1454700R000T9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1454700R000T9L

DigiKey Part Number
Y1454700R000T9L-ND
Manufacturer
Manufacturer Product Number
Y1454700R000T9L
Description
RES 700 OHM 0.6W 0.01% RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
700 Ohms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y1454700R000T9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y1453700R000T0LVPG Foil Resistors0Y1453700R000T0L-ND¥4,378.20000Parametric Equivalent
Y1453700R000V9LVPG Foil Resistors0Y1453700R000V9L-ND¥5,607.32000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
25¥4,378.20000¥109,455
Manufacturers Standard Package
Unit Price without JCT:¥4,378.20000
Unit Price with JCT:¥4,816.02000