
Y1453523R798A9L | |
|---|---|
DigiKey Part Number | Y1453523R798A9L-ND |
Manufacturer | |
Manufacturer Product Number | Y1453523R798A9L |
Description | RES 523.798 OHM 0.6W 0.05% RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 523.798 Ohms ±0.05% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1453523R798A9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥4,174.64000 | ¥104,366 |
| Unit Price without JCT: | ¥4,174.64000 |
|---|---|
| Unit Price with JCT: | ¥4,592.10400 |

