Upgrade
Upgrade
Upgrade
Upgrade

Y1172200R000B0R | |
|---|---|
DigiKey Part Number | Y1172200R000B0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y1172200R000B0R |
Description | RES SMD 200 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1172200R000B0R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1172200R000A0R | VPG Foil Resistors | 0 | Y1172200R000A0R-ND | ¥1,422.94760 | Upgrade |
| Y1172200R000Q0R | VPG Foil Resistors | 0 | Y1172200R000Q0R-ND | ¥1,504.84400 | Upgrade |
| Y1172200R000Q0W | VPG Foil Resistors | 0 | Y1172200R000Q0W-ND | ¥2,418.67000 | Upgrade |
| Y1624200R000Q0R | VPG Foil Resistors | 0 | Y1624200R000Q0R-ND | ¥0.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥1,369.20300 | ¥1,369,203 |
| Unit Price without JCT: | ¥1,369.20300 |
|---|---|
| Unit Price with JCT: | ¥1,506.12330 |



