
Y116943K0000B9R | |
|---|---|
DigiKey Part Number | Y116943K0000B9R-ND |
Manufacturer | |
Manufacturer Product Number | Y116943K0000B9R |
Description | SMR3D 43K000 TCR2 0.1% S T |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±0.1% 0.6W Chip Resistor 3017 J-Lead Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y116943K0000B9R Models |
Category | Features Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Strip | Package / Case 3017 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥5,095.40000 | ¥127,385 |
| Unit Price without JCT: | ¥5,095.40000 |
|---|---|
| Unit Price with JCT: | ¥5,604.94000 |

