
Y11691K10000T9R | |
|---|---|
DigiKey Part Number | Y11691K10000T9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y11691K10000T9R |
Description | RES SMD 1.1K OHM 0.6W 3017 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.01% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y11691K10000T9R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 3017 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥2,126.74400 | ¥2,126,744 |
| Unit Price without JCT: | ¥2,126.74400 |
|---|---|
| Unit Price with JCT: | ¥2,339.41840 |

