665 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Non-Inductive, Pulse Withstanding Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1121665R000T9R

DigiKey Part Number
Y1121665R000T9R-ND
Manufacturer
Manufacturer Product Number
Y1121665R000T9R
Description
SMR1D 665R000 TCR2 0.01% S T
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
665 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y1121665R000T9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive, Pulse Withstanding
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Strip
Package / Case
2512 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.236" L x 0.126" W (5.99mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.110" (2.79mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in JPY
Strip
QuantityUnit PriceExt Price
25¥5,094.24000¥127,356
Manufacturers Standard Package
Unit Price without JCT:¥5,094.24000
Unit Price with JCT:¥5,603.66400