
Y09263R00000Q9L | |
|---|---|
DigiKey Part Number | 804-Y09263R00000Q9L-ND |
Manufacturer | |
Manufacturer Product Number | Y09263R00000Q9L |
Description | RES 3 OHM 8W 0.02% TO220-4 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±0.02% 8W Through Hole Resistor TO-220-4 Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y09263R00000Q9L Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.150" W (10.16mm x 3.81mm) |
Tolerance | Height - Seated (Max) 0.845" (21.46mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥12,926.00000 | ¥12,926 |
| 10 | ¥9,545.50000 | ¥95,455 |
| 25 | ¥8,633.28000 | ¥215,832 |
| 50 | ¥8,062.76000 | ¥403,138 |
| 100 | ¥7,578.25000 | ¥757,825 |
| Unit Price without JCT: | ¥12,926.00000 |
|---|---|
| Unit Price with JCT: | ¥14,218.60000 |

