Y09262R00000C9L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: ¥6,357.08000

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ¥6,196.80000

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ¥6,196.80000

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ¥6,196.80000

Parametric Equivalent


VPG Foil Resistors
In Stock: 9
Unit Price: ¥10,087.00000
VPR221 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y09262R00000C9L

DigiKey Part Number
Y09262R00000C9L-ND
Manufacturer
Manufacturer Product Number
Y09262R00000C9L
Description
RES 2 OHM 8W 0.25% TO220-4
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Ohms ±0.25% 8W Through Hole Resistor TO-220-4 Non-Inductive Metal Foil
EDA/CAD Models
Y09262R00000C9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.400" L x 0.150" W (10.16mm x 3.81mm)
Height - Seated (Max)
0.845" (21.46mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
25¥5,809.92000¥145,248
Manufacturers Standard Package
Unit Price without JCT:¥5,809.92000
Unit Price with JCT:¥6,390.91200