
Y0062819R220B9L | |
|---|---|
DigiKey Part Number | 804-Y0062819R220B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0062819R220B9L |
Description | S102KT 819R22 0.1% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 819.22 Ohms ±0.1% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±1ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥2,899.72000 | ¥72,493 |
| Unit Price without JCT: | ¥2,899.72000 |
|---|---|
| Unit Price with JCT: | ¥3,189.69200 |

