
Y08561R00000G9W | |
|---|---|
DigiKey Part Number | Y08561R00000G9W-ND |
Manufacturer | |
Manufacturer Product Number | Y08561R00000G9W |
Description | VCS1625P 1R0000 TCR2 2.0% S W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±2% 1W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Non-Inductive Metal Foil |
EDA/CAD Models | Y08561R00000G9W Models |
Category | Features Current Sense, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case Wide 2516 (6440 Metric), 1625 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.160" L x 0.250" W (4.10mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥2,165.24000 | ¥108,262 |
| Unit Price without JCT: | ¥2,165.24000 |
|---|---|
| Unit Price with JCT: | ¥2,381.76400 |

