
Y08500R30000F14R | |
|---|---|
DigiKey Part Number | Y08500R30000F14R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y08500R30000F14R |
Description | RES 0.3 OHM 1/2W 2516 WIDE |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y08500R30000F14R Models |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2516 (6440 Metric), 1625 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.160" L x 0.250" W (4.06mm x 6.35mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥1,072.32300 | ¥1,072,323 |
| Unit Price without JCT: | ¥1,072.32300 |
|---|---|
| Unit Price with JCT: | ¥1,179.55530 |

