
Y08500R25000G3W | |
---|---|
DigiKey Part Number | Y08500R25000G3W-ND |
Manufacturer | |
Manufacturer Product Number | Y08500R25000G3W |
Description | RES 0.25 OHM 2% 1/2W 2516 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±2% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Non-Inductive Metal Foil |
EDA/CAD Models | Y08500R25000G3W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Wide 2516 (6440 Metric), 1625 | |
Supplier Device Package | ||
Size / Dimension | 0.160" L x 0.250" W (4.10mm x 6.40mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ¥5,574.50000 | ¥55,745 |
Unit Price without JCT: | ¥5,574.50000 |
---|---|
Unit Price with JCT: | ¥6,131.95000 |