
Y07961K00000F0W | |
|---|---|
DigiKey Part Number | 804-1151-ND |
Manufacturer | |
Manufacturer Product Number | Y07961K00000F0W |
Description | RES SMD 1K OHM 1% 1/32W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.03W, 1/32W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y07961K00000F0W Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±3ppm/°C |
Series | Operating Temperature -55°C ~ 220°C |
Packaging Tray | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.58mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,976.55000 | ¥197,655 |
| Unit Price without JCT: | ¥1,976.55000 |
|---|---|
| Unit Price with JCT: | ¥2,174.20500 |

