Y0789250R000T0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ¥6,223.52000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ¥6,223.52000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ¥6,223.52000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ¥6,223.52000
Datasheet
Image for Y0789250R000T0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0789250R000T0L

DigiKey Part Number
Y0789250R000T0L-ND
Manufacturer
Manufacturer Product Number
Y0789250R000T0L
Description
RES 250 OHM 0.3W 0.01% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
250 Ohms ±0.01% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y0789250R000T0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±8ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y0075250R000T0LVPG Foil Resistors0Y0075250R000T0L-ND¥6,223.52000Parametric Equivalent
Y0075250R000T23LVPG Foil Resistors0Y0075250R000T23L-ND¥6,223.52000Parametric Equivalent
Y0075250R000T9LVPG Foil Resistors0Y0075250R000T9L-ND¥6,223.52000Parametric Equivalent
Y0789250R000T9LVPG Foil Resistors0Y0789250R000T9L-ND¥6,223.52000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
25¥6,223.52000¥155,588
Manufacturers Standard Package
Unit Price without JCT:¥6,223.52000
Unit Price with JCT:¥6,845.87200